RS PRO CR1620 Battery Clip Leaf Spring
- RS Stock No.:
- 237-8330
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€0.38
(exc. VAT)
€0.47
(inc. VAT)
In Stock
- 818 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.38 | - |
| 25 - 49 | €0.36 | 5% |
| 50 + | €0.34 | 10% |
*price indicative
- RS Stock No.:
- 237-8330
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | CR1620 | |
| Product Type | Battery Clip | |
| Sub Type | Clip | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Termination Type | Leaf Spring | |
| Diameter | 16mm | |
| Length | 23.2mm | |
| Series | RS PRO | |
| Height | 2.9mm | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size CR1620 | ||
Product Type Battery Clip | ||
Sub Type Clip | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Termination Type Leaf Spring | ||
Diameter 16mm | ||
Length 23.2mm | ||
Series RS PRO | ||
Height 2.9mm | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
RS PRO CR1620 Battery Clip, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8330
Related links
- RS PRO CR1620 Battery Clip Leaf Spring
- RS PRO CR1620 Battery Holder Leaf Spring
- RS PRO CR2032 Battery Clip Leaf Spring
- RS PRO CR1220 Battery Clip Leaf Spring
- RS PRO CR2430 Battery Clip Leaf Spring
- RS PRO AAA Battery Clip Leaf Spring
- RS PRO CR1620 Button Battery 16 mm Diameter, 5 Pack
- RS PRO 2450 Battery Holder Leaf Spring
