TE Connectivity Button Cell Battery Holder Leaf Spring
- RS Stock No.:
- 271-1023
- Mfr. Part No.:
- BAT-HLD-001-THM
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-1023
- Mfr. Part No.:
- BAT-HLD-001-THM
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Compatible Battery Size | Button Cell | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery & Charger Accessory | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Termination Type | Leaf Spring | |
| Height | 11.9mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 21.1mm | |
| Diameter | 20mm | |
| Width | 4.2mm | |
| Series | BAT-HLD-001 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Compatible Battery Size Button Cell | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery & Charger Accessory | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Termination Type Leaf Spring | ||
Height 11.9mm | ||
Standards/Approvals RoHS, REACH | ||
Length 21.1mm | ||
Diameter 20mm | ||
Width 4.2mm | ||
Series BAT-HLD-001 | ||
- COO (Country of Origin):
- TW
The TE Connectivity battery holder for coin cell of 20mm is made from nickel.
It can mount through hole
Related links
- TE Connectivity Button Cell Battery Holder Leaf Spring
- TE Connectivity CR2032 Battery Holder PCB Connection
- TE Connectivity CR1220 Battery Holder PC Pin
- TE Connectivity Button Cell Battery Holder Top Spring Arm
- TE Connectivity CR2032 Battery Holder Leaf Spring
- HARWIN CR2032 Battery Holder Leaf Spring
- Bulgin AA Battery Holder Leaf Spring
- Keystone AA Battery Holder Leaf Spring
