STMicroelectronics L99BM114-TR, Li Ion Charger IC Lithium-ion, 9.6 V to 64V Input 5V Output 200 mA, TQFP 64-Pin
- RS Stock No.:
- 214-860
- Mfr. Part No.:
- L99BM114-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- 998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 214-860
- Mfr. Part No.:
- L99BM114-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Battery Type | Lithium-ion | |
| Product Type | Li Ion Charger IC | |
| Mount Type | PCB | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 9.6V | |
| Output Current | 200mA | |
| Maximum Supply Voltage | 64V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Series | L99BM114 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Battery Type Lithium-ion | ||
Product Type Li Ion Charger IC | ||
Mount Type PCB | ||
Package Type TQFP | ||
Pin Count 64 | ||
Minimum Supply Voltage 9.6V | ||
Output Current 200mA | ||
Maximum Supply Voltage 64V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Series L99BM114 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Li-ion battery monitoring and protecting chip for high-reliability industrial applications and energy storage systems. Up to 14 stacked battery cells can be monitored to meet the requirements of 48 V and higher voltage systems. Each cell voltage is measured with high accuracy, as well as the current for the on chip coulomb counting. The device can monitor up to 7 NTCs. The information is transmitted through SPI communication or isolated interface.
Supports busbar connection without altering cell results
Embedded NVM for customer parameters storage
System safety ready
Related links
- Nordic Semiconductor nPM1100-QDAA-R7 Lithium-Polymer, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1300-QEAA-R7 Lithium-Polymer 3.3 V Output, QFN-32
- Nordic Semiconductor nPM1100-QDAB-R7 Lithium-ion, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1300-CAAA-R7 Lithium-Polymer 3.3 V
- Nordic Semiconductor nPM1100-CAAB-R7 Lithium-Polymer 3 V Output
- Microchip MIC5166YML-TR 2.5 V to 5.5V Input 900 mV MIC 10-Pin
- Infineon TLE9012DQUXUMA1 60 V to 75V Input 2.63V Output 5 mA, TQFP 48-Pin
- Renesas Electronics ISL78714ANZ 4.28 V to 5V Input 1.65V TQFP 64-Pin
