MPS MP2632BGR-P, Battery Charger IC Lithium-Polymer, Lithium-ion, 4.65 V to 6V Input 3 A, QFN-26 26-Pin
- RS Stock No.:
- 337-609
- Mfr. Part No.:
- MP2632BGR-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,020.00
(exc. VAT)
€1,255.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.04 | €1,020.00 |
*price indicative
- RS Stock No.:
- 337-609
- Mfr. Part No.:
- MP2632BGR-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Battery Charger IC | |
| Battery Type | Lithium-Polymer, Lithium-ion | |
| Mount Type | Surface | |
| Package Type | QFN-26 | |
| Pin Count | 26 | |
| Minimum Supply Voltage | 4.65V | |
| Output Current | 3A | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Battery Charger IC | ||
Battery Type Lithium-Polymer, Lithium-ion | ||
Mount Type Surface | ||
Package Type QFN-26 | ||
Pin Count 26 | ||
Minimum Supply Voltage 4.65V | ||
Output Current 3A | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Minimum Operating Temperature -40°C | ||
Length 4mm | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Battery Charger is a highly integrated, flexible, switch mode battery charger with system power path management designed for single cell Li ion or Li polymer batteries for use in a wide range of applications. It can operate in both charge mode and boost mode to allow for full system and battery power management.
4 led driver for battery fuel gauge indication
Automatic turn off at light load
Input source detection
Output source signalling
Independent torch light control
Related links
- MPS MP2632BGR-P Lithium-ion QFN-26 26-Pin
- MPS MP2690GR-P Lithium-ion QFN-26 26-Pin
- MPS MP2615GQ-P 4.75 V to 18V Input 2 A, QFN-16 16-Pin
- MPS MP2617HGL-P 4 V to 14V Input 3 A, QFN-20 20-Pin
- MPS MP2602DQ-LF-P 3.5 V to 5.5V Input, QFN-10 10-Pin
- Nordic Semiconductor nPM1100-QDAB-R7 Lithium-ion, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1300-CAAA-R7 Lithium-Polymer 3.3 V
- Nordic Semiconductor nPM1100-QDAA-R7 Lithium-Polymer, 5 V to 6.7V Input 1.8V Output 660
