Microchip MCP73213-B6JI/MF, Battery Management Lithium-Polymer, 4 V to 16V Input 8.85V Output, DFN-10 10-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.24

(exc. VAT)

€2.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.24
10 - 24€2.18
25 - 99€2.14
100 - 499€1.81
500 +€1.64

*price indicative

RS Stock No.:
736-258
Mfr. Part No.:
MCP73213-B6JI/MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Management

Battery Type

Lithium-Polymer

Mount Type

Surface

Output Voltage

8.85V

Package Type

DFN-10

Pin Count

10

Minimum Supply Voltage

4V

Maximum Supply Voltage

16V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

3mm

Height

900μm

Series

MCP73213

Width

3mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip integrated charge management controller is designed for dual-cell Li-Ion and Li-Polymer batteries, providing efficient charging coupled with significant safety features tailored for space-constrained applications.

Integrated input overvoltage protection safeguards against voltage spikes

Utilises constant current/constant voltage operation for optimal charging efficiency

Programmable fast charge current allows flexibility in charging speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy