STMicroelectronics L99BM2C-TR, Battery Monitor 18V, 100 mV to, TQFP-48 48-Pin
- RS Stock No.:
- 871-671
- Mfr. Part No.:
- L99BM2C-TR
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 reel of 2400 units)*
€13,996.80
(exc. VAT)
€17,215.20
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2400 + | €5.832 | €13,996.80 |
*price indicative
- RS Stock No.:
- 871-671
- Mfr. Part No.:
- L99BM2C-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Battery Type | 18V | |
| Product Type | Battery Monitor | |
| Sub Type | Battery Monitor | |
| Mount Type | Surface Mount | |
| Package Type | TQFP-48 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 100mV | |
| Maximum Operating Temperature | 125°C | |
| Series | L99BM2C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Battery Type 18V | ||
Product Type Battery Monitor | ||
Sub Type Battery Monitor | ||
Mount Type Surface Mount | ||
Package Type TQFP-48 | ||
Pin Count 48 | ||
Minimum Supply Voltage 100mV | ||
Maximum Operating Temperature 125°C | ||
Series L99BM2C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Advanced automotive grade battery monitor designed for high voltage electric vehicle management systems. This high precision device ensures Peak system safety by delivering exceptionally accurate voltage and isolation tracking.
Operates within -40°C to +125°C temperature range for versatile applications
Includes 18-bit resolution ADCs for precise current sensing
Integrates programmable digital filtering to optimise current measurements
Provides multiple GPIO and differential analog inputs for extensive interfacing options
Related links
- STMicroelectronics L99BM2C-TR 100 mV to, TQFP-48 48-Pin
- STMicroelectronics L9962-TR 1.5 V to 4.5V Input 3.3V Output 70 mA, TQFP-48 48-Pin
- STMicroelectronics L99BM218-TR 6 V to, TQFP-64 8-Pin
- MaxLinear XR21V1414IM48-F 3.63V USB 2.0 48-Pin TQFP-48
- STMicroelectronics L9963E-TR 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
- STMicroelectronics L9965A-TR TQFP-64 64-Pin
- Infineon TLE9015DQUXUMA1 45 V to 45V Input 3.6V Output 5 mA, TQFP 48-Pin
- Infineon TLE9012DQUXUMA1 60 V to 75V Input 2.63V Output 5 mA, TQFP 48-Pin
