Texas Instruments BQ2057TSN, Battery Charge Controller IC, 4.5 to 15 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7775
Mfr. Part No.:
BQ2057TSN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

4.5 to 15 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy