Microchip MCP73837-FCI/UN, Battery Charge Controller IC, 3.75 V to 6V Input 4.52V Output 1.2 A, MSOP 10-Pin
- RS Stock No.:
- 146-0131
- Mfr. Part No.:
- MCP73837-FCI/UN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€102.70
(exc. VAT)
€126.30
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.027 | €102.70 |
*price indicative
- RS Stock No.:
- 146-0131
- Mfr. Part No.:
- MCP73837-FCI/UN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 3.75V | |
| Output Current | 1.2A | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Series | MCP73837 | |
| Minimum Operating Temperature | -40°C | |
| Height | 850μm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Supply Voltage 3.75V | ||
Output Current 1.2A | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Series MCP73837 | ||
Minimum Operating Temperature -40°C | ||
Height 850μm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Related links
- Microchip MCP73837-FCI/UN 3.75 V to 6V Input 4.52V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73833-FCI/UN 3.75 V to 6V Input 4.168V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73834-FCI/UN 3.75 V to 6V Input 4.53V Output 1.2 A, MSOP 10-Pin
- Microchip 3.75 V to 6V Input 4.17V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73833-AMI/UN 3.75 V to 6V Input 4.53V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73833-GPI/UN 3.75 V to 6V Input 4.17V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73833-FCI/MF 3.75 V to 6V Input 4.53V Output 1.2 A, DFN 10-Pin
- Microchip MCP73833-AMI/MF 3.75 V to 6V Input 4.168V Output 1.2 A, DFN 10-Pin
