Texas Instruments BQ2004HSN, Battery Charge Controller IC NiCD, NiMH, 5 V 16-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4992
Mfr. Part No.:
BQ2004HSN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

NiCD, NiMH

Mounting Type

Surface Mount

Package Type

SOIC

IC Type

Battery Charge Controller IC

Pin Count

16

Typical Operating Supply Voltage

5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy