Texas Instruments BQ2000PN-B5, Battery Charge Controller IC, 5 V 8-Pin, PDIP
- RS Stock No.:
- 162-6880
- Mfr. Part No.:
- BQ2000PN-B5
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6880
- Mfr. Part No.:
- BQ2000PN-B5
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, NiCD, NiMH | |
| Mounting Type | Through Hole | |
| IC Type | Battery Charge Controller IC | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, NiCD, NiMH | ||
Mounting Type Through Hole | ||
IC Type Battery Charge Controller IC | ||
Package Type PDIP | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Length 9.81mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments BQ2000SN-B5 5 V 8-Pin, SOIC
- Texas Instruments BQ2000TSN-B5 5 V 8-Pin, SOIC
- Texas Instruments BQ2002TPN NiMH PDIP
- Texas Instruments BQ24650RVAT 5 V to 28V Input 2.1V Output 10 A, VQFN 16-Pin
- Texas Instruments BQ24600RVAT 5 V to 28V Input 5.7V Output 10 A, VQFN 16-Pin
- Texas Instruments 5 V to 28V Input 5.7V Output 10 A, VQFN 16-Pin
- Texas Instruments BQ2003PN-N NiMH PDIP
- Texas Instruments BQ24620RVAT 5 to 28 V VQFN
