Texas Instruments BQ24093DGQT, Battery Charge Controller IC, 4.45 to 6.45 V, 1A 10-Pin, MSOP
- RS Stock No.:
- 162-8474
- Mfr. Part No.:
- BQ24093DGQT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8474
- Mfr. Part No.:
- BQ24093DGQT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 4.45 to 6.45 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 4.20 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type MSOP | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 4.45 to 6.45 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 4.20 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments BQ24080DRCT 4.5 to 6.5 V SON
- Texas Instruments BQ25071DQCT 3.75 to 10.2 V WSON
- Texas Instruments BQ24092DGQR 4.45 V to 6.6V Input 4.23V Output 1 A, SOIC 10-Pin
- Microchip MCP73871-2CAI/ML 4.5 to 6 V QFN
- Microchip 3.75 V to 6V Input 4.17V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73833-AMI/UN 3.75 V to 6V Input 4.53V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73833T-AMI/UN 6 V to 6V Input 4.16V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73833-GPI/UN 3.75 V to 6V Input 4.17V Output 1.2 A, MSOP 10-Pin
