Texas Instruments BQ24250CYFFT, Battery Charge Controller IC, 4.35 to 10.5 V, 4A 30-Pin, DSBGA
- RS Stock No.:
- 162-9692
- Mfr. Part No.:
- BQ24250CYFFT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9692
- Mfr. Part No.:
- BQ24250CYFFT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 30 | |
| Typical Operating Supply Voltage | 4.35 to 10.5 V | |
| Dimensions | 2.41 x 2.01 x 0.32mm | |
| Length | 2.41mm | |
| Width | 2.01mm | |
| Height | 0.32mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.65 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
IC Type Battery Charge Controller IC | ||
Pin Count 30 | ||
Typical Operating Supply Voltage 4.35 to 10.5 V | ||
Dimensions 2.41 x 2.01 x 0.32mm | ||
Length 2.41mm | ||
Width 2.01mm | ||
Height 0.32mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.65 V | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments BQ24250RGET 4.35 to 10.5 V VQFN
- Texas Instruments 4.35 V to 5.5V Input, VSON 8-Pin
- Texas Instruments BQ29200DRBT 4.35 V to 5.5V Input, VSON 8-Pin
- Texas Instruments 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24075RGTT 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24072RGTT 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
- Texas Instruments BQ24070RHLT 4.35 to 16 V 20-Pin, QFN
- Texas Instruments BQ24075TRGTT 4.35 to 6.4 V QFN
