Maxim Integrated MAX77757JEFG435+, Autonomous Charger IC, 4.5 V to 13.7V Input 4.5V Output 1.73 A, FC2QFN 24-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
222-3714
Mfr. Part No.:
MAX77757JEFG435+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Autonomous Charger IC

Minimum Supply Voltage

4.5 V

Maximum Supply Voltage

13.7 V

Output Voltage

4.5 V

Output Current

1.73 A

Package Type

FC2QFN

Pin Count

24

Automotive Standard

No

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series

MAX77757

Standards/Approvals

No

Sub Type

Autonomous Charger IC

The Maxim Integrated standalone 3.15A charger with integrated USB Type-C CC detection with JEITA compliance supports reverse boost capability. The fast-charge current is easily configured with resistors.

Up to 16V protection

6A discharge current protection

Integrated power path

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy