Nordic Semiconductor nPM1100-CAAA-R7, Battery Charge Controller IC, 4.1 V to 6.7V Input 3V Output 660 mA, WLCSP 25-Pin
- RS Stock No.:
- 222-8514
- Mfr. Part No.:
- nPM1100-CAAA-R7
- Manufacturer:
- Nordic Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
€2,779.50
(exc. VAT)
€3,418.50
(inc. VAT)
In Stock
- Plus 4,500 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | €1.853 | €2,779.50 |
| 3000 - 6000 | €1.79 | €2,685.00 |
| 7500 + | €1.762 | €2,643.00 |
*price indicative
- RS Stock No.:
- 222-8514
- Mfr. Part No.:
- nPM1100-CAAA-R7
- Manufacturer:
- Nordic Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Package Type | WLCSP | |
| Pin Count | 25 | |
| Minimum Supply Voltage | 4.1V | |
| Output Current | 660mA | |
| Maximum Supply Voltage | 6.7V | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.075mm | |
| Standards/Approvals | No | |
| Series | nPM1100 | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Package Type WLCSP | ||
Pin Count 25 | ||
Minimum Supply Voltage 4.1V | ||
Output Current 660mA | ||
Maximum Supply Voltage 6.7V | ||
Maximum Operating Temperature 85°C | ||
Length 2.075mm | ||
Standards/Approvals No | ||
Series nPM1100 | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The nPM1100 is an integrated Power Management IC (PMIC) with a linear-mode lithium-ion/lithium-polymer battery charger in a compact 2.1x2.1 mm WLCSP package. It has a highly efficient, dual-mode configurable output DC/DC buck regulator. It is compatible with all nRF52 and nRF53 Series SoCs and supports charging batteries at up to 500 mA through USB, and also delivers up to 150 mA of current to power external components with regulated voltage.
USB interface
Ultra-high efficiency prolongs battery life or allows for use of smaller and less costly batteries
No software control
Related links
- Nordic Semiconductor 4.1 V to 6.7V Input 3V Output 660 mA, WLCSP 25-Pin
- Nordic Semiconductor nPM1100-CAAA-R7 4.1 V to 6.7V Input 3V Output 660 mA, WLCSP 25-Pin
- Nordic Semiconductor nPM1100-QDAB-R7 Lithium-ion, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1100-QDAA-R7 Lithium-Polymer, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nRF52805-CAAA-R7 ARM Cortex M4 Bluetooth SoC 28-Pin WLCSP
- Nordic Semiconductor nPM1300-CAAA-R7 Lithium-Polymer 3.3 V
- Nordic Semiconductor nPM1100-CAAB-R7 Lithium-Polymer 3 V Output
- Nordic Semiconductor ARM Cortex M4 System-On-Chip 48-Pin QFN
