Infineon TLF35584QVHS2XUMA1, Battery Charge Controller IC, 40 V to 40V Input 3.3V, 5 V Output 600 mA, PG-VQFN 48-Pin
- RS Stock No.:
- 248-6200
- Mfr. Part No.:
- TLF35584QVHS2XUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €3.70
View bulk pricing optionsSubtotal (1 unit)*
€7.39
(exc. VAT)
€9.09
(inc. VAT)
In Stock
- 2,330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.39 | - |
| 10 - 24 | €7.02 | €3.70 |
| 25 - 49 | €6.72 | €16.75 |
| 50 - 99 | €6.43 | €48.00 |
| 100 + | €6.00 | €139.00 |
*price indicative
- RS Stock No.:
- 248-6200
- Mfr. Part No.:
- TLF35584QVHS2XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | PG-VQFN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 40V | |
| Output Current | 600mA | |
| Maximum Operating Temperature | 175°C | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 26262, ASIL-D | |
| Series | OPTIREGTM PMIC TLF35584QVHSx | |
| Automotive Standard | ISO 26262 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type PG-VQFN | ||
Pin Count 48 | ||
Minimum Supply Voltage 40V | ||
Output Current 600mA | ||
Maximum Operating Temperature 175°C | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 26262, ASIL-D | ||
Series OPTIREGTM PMIC TLF35584QVHSx | ||
Automotive Standard ISO 26262 | ||
The Infineon is a multiple output system supply for safety-relevant applications supplying 5 V-μC, transceivers, and sensors by an efficient and flexible pre/post regulator concept over a wide input voltage range, the wide switching frequency range allows optimization in respect of efficiency and usage of small filter components and dedicated reference regulator supplies the ADC independent from μC-load steps and acts as tracking-source for the 2 independent sensor-supplies.
High efficient power management integrated circuit (PMIC)
Two trackers for sensor supply following voltage reference 150 mA current capability each
Independent voltage monitoring block and error pin monitoring
Configurable window and functional watchdog
Related links
- Infineon TLF35584QVHS2XUMA1 40 V to 40V Input 3.3V PG-VQFN 48-Pin
- Infineon TLF35584QVHS1XUMA1 40 V to 40V Input 3.3V PG-VQFN 48-Pin
- Texas Instruments BQ2057WSN 4.5 V to 15V Input 8.48V Output 40 mA, SOIC 8-Pin
- Texas Instruments BQ2057CSN 4.5 V to 15V Input 8.48V Output 40 mA, SOIC 8-Pin
- Texas Instruments 4.5 V to 15V Input 8.48V Output 40 mA, SOIC 8-Pin
- STMicroelectronics L9961TR 3.3 V to 3.3V Input 3.3V Output 300 μA, VFQFPN-32 32-Pin
- Texas Instruments BQ24620RVAT 5 to 28 V VQFN
- Texas Instruments BQ24072RGTT 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
