Texas Instruments, Li Ion Charger IC, 20 V to 6.5V Input, WSON 10-Pin
- RS Stock No.:
- 249-4899
- Mfr. Part No.:
- BQ24210DQCT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€458.50
(exc. VAT)
€564.00
(inc. VAT)
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.834 | €458.50 |
*price indicative
- RS Stock No.:
- 249-4899
- Mfr. Part No.:
- BQ24210DQCT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Li Ion Charger IC | |
| Mount Type | Surface | |
| Package Type | WSON | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 6.5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Li Ion Charger IC | ||
Mount Type Surface | ||
Package Type WSON | ||
Pin Count 10 | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 6.5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments BQ24210DQCT 20 V to 6.5V Input, WSON 10-Pin
- Microchip MCP73830T-2AAI/MYY 4.5 V to 1 A, TDFN 10-Pin
- Microchip MCP73833T-FCI/MF 4.2 V to 1.2 A, DFN 10-Pin
- Microchip MCP73833T-AMI/MF 4.5 V to 1.2 A, DFN 10-Pin
- Microchip MIC5166YML-TR 2.5 V to 5.5V Input 900 mV MIC 10-Pin
- Nordic Semiconductor nPM1100-QDAA-R7 Lithium-Polymer, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1100-QDAB-R7 Lithium-ion, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1300-QEAA-R7 Lithium-Polymer 3.3 V Output, QFN-32
