Texas Instruments UC3906DW, Battery Charger IC Lead-Acid, 40 V 16-Pin, SOIC-16
- RS Stock No.:
- 252-0808
- Mfr. Part No.:
- UC3906DW
- Manufacturer:
- Texas Instruments
Price Each (In a Tube of 40)**
€8.326
(exc. VAT)
€10.241
(inc. VAT)
681 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
40 + | €8.326 | €333.04 |
**price indicative
Related links
- Texas Instruments UC3906DW 40 V 16-Pin, SOIC-16
- Texas Instruments BQ24450DW 5 to 40 V SOIC
- Texas Instruments BQ2004SN NiMH SOIC
- Texas Instruments UC3906N 40mA 16-Pin, PDIP
- Texas Instruments UC2906N 40mA 16-Pin, PDIP
- Renesas Electronics ISL6292-2CR4Z 2.4 V 16-Pin, QFN 16
- Infineon TLE8082ESXUMA1 40 V PG-TSDSO
- Texas Instruments BQ24400D NiMH SOIC