Renesas Electronics ISL95520HRZ, Battery Charger IC, 4.75 V to 25V Input 25V, 4.75 V Output, QFN 32-Pin
- RS Stock No.:
- 263-0280
- Mfr. Part No.:
- ISL95520HRZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0280
- Mfr. Part No.:
- ISL95520HRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Sub Type | PMIC - Power Management IC | |
| Product Type | Battery Charger IC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 25V | |
| Maximum Operating Temperature | 125°C | |
| Series | ISL95520 | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Sub Type PMIC - Power Management IC | ||
Product Type Battery Charger IC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 25V | ||
Maximum Operating Temperature 125°C | ||
Series ISL95520 | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics battery management is a highly versatile combo battery charger configurable for operating as either a hybrid power boost charger or a narrow VDC charger, supporting 2, 3, or 4 cell batteries. It configurations allow the battery to work with the adapter to supply the system load when it exceeds the adapter capability, referred to as system turbo mode.
Adapter current monitor
Actively controlled inrush current
Low quiescent current
Related links
- Renesas Electronics ISL95520HRZ 4.75 V to 25V Input 25V QFN 32-Pin
- Renesas Electronics ISL88739AHRZ 8 V to 22V Input 1.024V QFN 32-Pin
- Nordic Semiconductor nPM1300-QEAA-R7 Lithium-Polymer 3.3 V Output, QFN-32
- ROHM ML5206-001BMBZ0AVL 5 V to 25V Input -0.3V VSSOP 8-Pin
- ROHM ML5205-001MBZ0AVL 5 V to 25V Input -0.3V VSSOP 8-Pin
- ROHM ML5206-001MBZ0AVL 5 V to 25V Input -0.3V VSSOP 8-Pin
- MPS MP2615GQ-P 4.75 V to 18V Input 2 A, QFN-16 16-Pin
- Texas Instruments 36 V to 25V Input 2.5V Output, TSSOP 44-Pin
