Microchip MCP73853-I/ML, Battery Charge Controller IC, 4.5 to 5.5 V 16-Pin, QFN
- RS Stock No.:
- 628-3712
- Mfr. Part No.:
- MCP73853-I/ML
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 628-3712
- Mfr. Part No.:
- MCP73853-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 4.5 to 5.5 V | |
| Dimensions | 4 x 4 x 0.88mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.88mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 4.5 to 5.5 V | ||
Dimensions 4 x 4 x 0.88mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.88mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.5 V | ||
Related links
- Microchip MCP73853-I/ML 4.5 to 5.5 V 16-Pin, QFN
- Microchip MCP73871-2AAI/ML 4.5 V to 6V Input 4.42V Output 50 mA, QFN 20-Pin
- Microchip MCP73871-2CCI/ML 4.5 V to 6V Input 4.42V Output 50 mA, QFN 20-Pin
- Microchip MCP73871-2CAI/ML 4.5 to 6 V QFN
- Microchip MCP73871-2CAI/ML 6 V to, QFN 20-Pin
- Microchip MCP73828-4.2VUA 4.5 to 5.5 V MSOP
- Microchip 4.5 V to 6V Input 4.42V Output 50 mA, QFN 20-Pin
- Monolithic Power Systems (MPS) MP2625GL-P 4.5 V to 14V Input 4.3V Output 450 mA, QFN
