Microchip MCP73832T-2DCI/OT, Battery Charge Controller IC, 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin

Subtotal (1 pack of 5 units)*

€3.42

(exc. VAT)

€4.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship from another location
  • Plus 7,665 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.684€3.42

*price indicative

Packaging Options:
RS Stock No.:
738-6629
Mfr. Part No.:
MCP73832T-2DCI/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Charge Controller IC

Sub Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Supply Voltage

3.75V

Output Current

15mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Height

1.3mm

Length

3.1mm

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

MCP73832

Automotive Standard

No

COO (Country of Origin):
TH

Battery Charging & Monitoring Controllers, Microchip


Battery Management, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy