RS PRO Battery Box

Subtotal (1 unit)*

€292.38

(exc. VAT)

€359.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€292.38

*price indicative

RS Stock No.:
304-035
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Box

Accessory Type

Battery Storage Box

Standards/Approvals

ADR class 9, P903 and P908

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Battery Storage Box, Explosion Proof, Lithium-Ion Compatible


The RS PRO Battery Storage Box is designed for the safe storage and charging of lithium-ion batteries. This innovative solution is ideal for environments where hazardous substances are managed, offering a unique safety system that automatically closes in case of fire. The box ensures that any explosion or fire remains contained, safeguarding the surrounding area.

Features and Benefits


Approved According to ADR Class 9, P903 and P908: Ensures compliance with international safety standards for hazardous materials.

Explosion Containment: When a lithium-ion battery ignites, the explosion is contained within the chest, providing enhanced safety.

Secure Cable Entry: Allows for safe charging of batteries while stored, preventing potential hazards.

Pressure Valve: Releases excess pressure in the event of a fire, maintaining structural integrity.

Activated Carbon Filter: Reduces gases and soot formation during a possible fire, improving air quality and safety.

Applications


Hazardous substance storage

Industrial battery charging stations

Laboratories handling lithium-ion batteries

Warehouses with battery storage needs

Additional Information


Battery Types Held: Lithium-Ion

Storage Type: Battery Storage Box

Exterior Dimensions: 105 x 270 x 220 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy