Unibank Light for use with Unibank power bank
- RS Stock No.:
- 717-863
- Mfr. Part No.:
- UB002
- Manufacturer:
- Unibank
Subtotal (1 unit)*
€35.94
(exc. VAT)
€44.21
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.94 |
*price indicative
- RS Stock No.:
- 717-863
- Mfr. Part No.:
- UB002
- Manufacturer:
- Unibank
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unibank | |
| Product Type | Light | |
| Accessory Type | Lighting Accessory | |
| For Use With | Unibank power bank | |
| Standards/Approvals | Worldwide safety standards | |
| Select all | ||
|---|---|---|
Brand Unibank | ||
Product Type Light | ||
Accessory Type Lighting Accessory | ||
For Use With Unibank power bank | ||
Standards/Approvals Worldwide safety standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Unibank ambient light attachment is a portable RGB lighting solution that brings brightness and versatility to any environment. Controlled via the free Unibank app, it offers thousands of colour options to match your mood or setting. With the body clip accessory, it can be worn on a belt or arm, providing convenient personal illumination whether indoors or outdoors.
Portable light attachment suitable for wilderness festivals or home use
Offers thousands of colours through the full spectrum for customizable ambiance
Smart control via the Unibank app for instant lighting adjustments
Can be used with a body clip for wearable illumination
Provides continuous power ensuring reliable brightness in any situation
Related links
- Unibank UB0 UB001 5000 mAh 5V Power Bank
- Unibank Laser Measure for use with Universal Tripod
- Verbatim Power Bank
- Unibank Speaker for use with Smartphone
- Unibank Clip for use with Strap
- Unibank Alarm for use with Smartphone
- Unibank Carrying Case for use with Laser Measure Tool
- Unibank Case for use with Laser Measure Tool
