Phoenix Contact Battery Module for use with HMIs
- RS Stock No.:
- 941-560
- Mfr. Part No.:
- 2701383
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€17.52
(exc. VAT)
€21.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.52 | - |
| 10 + | €16.12 | 7% |
*price indicative
- RS Stock No.:
- 941-560
- Mfr. Part No.:
- 2701383
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Battery Module | |
| Accessory Type | Battery | |
| For Use With | HMIs | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Battery Module | ||
Accessory Type Battery | ||
For Use With HMIs | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact high-performance battery module designed for industrial applications, ensuring reliable energy storage and efficient operation.
Battery voltage of 3 V ensures optimal power performance
Holds a capacity of 540 mAh for extended usage
Lithium technology enhances energy density and lifespan
Compact dimensions with a diameter of 30 mm facilitate easy integration
Related links
- Phoenix Contact Battery Module
- Phoenix Contact Battery Module for use with QUINT-HP-AC UPS, QUINT-HP-FAN Series
- Storacell Battery Storage Box for 6 AAA
- Storacell Battery Storage Box for 4 18650
- Storacell Battery Storage Box for 4 C
- Storacell Battery Storage Box for 4 AA
- Storacell Battery Storage Box for 12 AA
- Storacell Battery Storage Box for 4 D
