RS PRO Battery Tester

Subtotal (1 unit)*

€147.31

(exc. VAT)

€181.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
  • Plus 102 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€147.31

*price indicative

RS Stock No.:
285-512
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Tester

For Use With

Lead Acid

Standards/Approvals

CE

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Battery Tester, 100 to 2000 CCA


This Battery Tester easily and accurately measures the cold cranking amps capability of the vehicle starting battery, the healthy state of the battery itself, and common faults in the vehicle starting and charging systems. This helps to locate problems quickly and accurately, facilitating rapid vehicle repair.

Features and Benefits


Test Battery Testing Ranges from 100 to 2000 CCA, allowing for versatile testing across various battery types

Detects Bad Cells, ensuring early identification of battery issues

Tests Deep Discharge Battery, providing comprehensive battery health insights

Protects Against Reverse Polarity, enhancing user safety during testing

Multiple Battery Rating Systems: CCA, JIS, EN, DIN, SAE, IEC, offering compatibility with international standards

Tests Ordinary Lead Acid Battery, AGM Flat Plate Battery, AGM Spiral Battery, and Gel Battery, ensuring wide applicability

2.4” TFT Color Display, Resolution 240(RGB) x 320 Pixels, providing clear and easy-to-read results

Applications


Ideal for automotive workshops, battery manufacturers, and vehicle maintenance facilities. Suitable for testing a wide range of battery types in various vehicles.

Additional Information


Complies with multiple international battery rating systems, ensuring global usability and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy