Varta 893101111 Battery Tester 893

Subtotal (1 unit)*

€12.20

(exc. VAT)

€15.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 145 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.20

*price indicative

RS Stock No.:
764-315
Mfr. Part No.:
893101111
Manufacturer:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

Battery Tester

For Use With

NiMH AAA/AA/C/D/9V

Series

893

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta LCD Battery Tester is an essential tool for anyone who wants to maximize battery life and reduce waste. With its clear digital display, this Compact device quickly measures voltage to determine whether a battery is still usable or truly depleted. By ensuring only empty cells are discarded, it promotes sustainable consumption and saves money.

Battery tester with LCD screen

Round, button batteries

Automatic shutdown after 30 seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy