Ansmann 4000001-03-520 Battery Tester 4000001
- RS Stock No.:
- 830-906
- Mfr. Part No.:
- 4000001-03-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 830-906
- Mfr. Part No.:
- 4000001-03-520
- Manufacturer:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Battery Tester | |
| For Use With | Cells | |
| Standards/Approvals | CE | |
| Series | 4000001 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Battery Tester | ||
For Use With Cells | ||
Standards/Approvals CE | ||
Series 4000001 | ||
- COO (Country of Origin):
- CN
The Ansmann battery tester is a reliable device designed for testing various types of batteries, ensuring optimal performance and longevity for your devices. Its Compact design makes it easy to handle and operate.
Minimum cell voltage for cylindrical cells is 0.9V for accurate readings
Features an LCD indicator for clear battery voltage display
Compatible with standard Alkaline batteries including AAA, AA, C, and D cells
Tests 9V E-Block batteries with precision
Supports rechargeable NiCd and NiMH batteries for versatile use
Related links
- Ansmann 4000001 Battery Tester
- Ansmann 1900-0100-520 Battery Tester Energy Check LCD
- Ansmann 1900-0110-520 Battery Tester 1900
- Ansmann 4000392 Battery Tester
- Ansmann 4000002 Car Battery Tester
- Ansmann 1900-0019 Car Battery Tester
- Ansmann 1001-0094-44-520 Battery Charger For 1.2V 9 V AAA 9 V with UK plug, 4 NiMH
- Ansmann 1001-0094-01-520 Battery Charger For 1.2V 9 V AAA AA with EU plug, 4 NiMH
