Kitronik 5652 BBC Micro:bit Add-on Kitronik MOVE Mini MK2 Buggy Kit (excel Micro bit)
- RS Stock No.:
- 204-8230
- Mfr. Part No.:
- 5652
- Manufacturer:
- Kitronik
Subtotal (1 unit)*
€34.25
(exc. VAT)
€42.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.25 |
*price indicative
- RS Stock No.:
- 204-8230
- Mfr. Part No.:
- 5652
- Manufacturer:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Name | Kitronik MOVE Mini MK2 Buggy Kit (excel Micro bit) | |
| Product Type | BBC Micro:bit Add-on | |
| For Use With | Excl Micro-bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Name Kitronik MOVE Mini MK2 Buggy Kit (excel Micro bit) | ||
Product Type BBC Micro:bit Add-on | ||
For Use With Excl Micro-bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Kitronik :MOVE mini MK 2 buggy kit for the BBC micro:bit is the latest version of our ever popular :MOVE mini that provides a fun introduction to robotics. The :MOVE mini is a 2 wheeled robot that is suitable for autonomous operation, remote control projects via a Bluetooth application or being controlled using a second BBC micro:bit as a controller via the micro:bits radio functionality.
The MK2 features a brand new set of Kitronik injection moulded wheels with 0-ring rubber tyres. The wheels maintain the large size, relative to the chassis, and add improved traction for better performance than the original buggies laser cut wheels. MK2 goes where V1.0 could not!
The micro:bit is not included
Related links
- Kitronik 5671 BBC Micro:bit Add-on Kitronik BullDozer add on for MOVE mini Mk2
- Kitronik 5607 BBC Micro:bit Add-on Kitronik E-Textiles Kit for The BBC Micro bit
- Kitronik 5665 BBC Micro:bit Add-on Kitronik Simple Robotics Kit for The BBC Micro bit-Single Pack
- Kitronik 5666 BBC Micro:bit Add-on Kitronik Discovery Kit for The BBC Micro Bit
- Kitronik 5603 BBC Micro:bit Add-on Kitronik Inventors Kit for the BBC Micro Bit
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
