Kittenbot KBC9009A BBC Micro:bit Add-on KittenBot IOBIT V2.0 expansion board for micro:bit
- RS Stock No.:
- 212-1789
- Mfr. Part No.:
- KBC9009A
- Manufacturer:
- Kittenbot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1789
- Mfr. Part No.:
- KBC9009A
- Manufacturer:
- Kittenbot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kittenbot | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | KittenBot IOBIT V2.0 expansion board for micro:bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kittenbot | ||
Product Type BBC Micro:bit Add-on | ||
Product Name KittenBot IOBIT V2.0 expansion board for micro:bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The KittenBot Robotbit is an I/O expansion board for micro:bit, all programmable I/O leaded out to 2.54mm standard pitch of pin.
Small Size
Includes 1A self-recovery fuse
Custom-designed silk screen board
Related links
- DFRobot MBT0034 BBC Micro:bit Add-on DFRobot Environment Science Expansion Board for Micro:bit V2.0
- Kittenbot KBK9036B BBC Micro:bit Add-on Kittenbot AIoT Starter Kit - IoT kit for Micro:bit
- Kittenbot KBK9001A BBC Micro:bit Add-on Robotbit Robotics expansion board for micro:bit
- Artec 91632 BBC Micro:bit Micro:bit Expansion Board with Mount
- Elecfreaks EF03423 BBC Micro:bit Add-on Elecfreaks Ring, bit Expansion Board V2 for Micro bit
- DFRobot MBT0005 BBC Micro:bit Add-on Micro: IO-BOX Expansion Board with On-board Li-ion Battery Power
- DFRobot DFR0518 BBC Micro:bit Add-on Micro:Mate - A Mini & Thin Expansion Board For Micro:Bit (Gravity Compatible)
- BitMaker Lite - Grove Expansion Board For micro:bit (3 Grove ports)
