Moflash R401 Series Lens Not Included LED Beacon 280V ac/dc Surface, LED Bulb, IP65
- RS Stock No.:
- 125-327
- Mfr. Part No.:
- LED-R401-14DP
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€140.50
(exc. VAT)
€172.82
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.50 |
*price indicative
- RS Stock No.:
- 125-327
- Mfr. Part No.:
- LED-R401-14DP
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Lens Colour | Lens Not Included | |
| Housing Material | Stable ABS Plastic Base | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 330mA | |
| Mount Type | Surface | |
| Base Diameter | 150mm | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 280V ac/dc | |
| Series | R401 | |
| Revolution Speed | 120rpm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Lens Colour Lens Not Included | ||
Housing Material Stable ABS Plastic Base | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 330mA | ||
Mount Type Surface | ||
Base Diameter 150mm | ||
Lamp Included Yes | ||
Maximum Supply Voltage 280V ac/dc | ||
Series R401 | ||
Revolution Speed 120rpm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, CE, UKCA | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd LED Rotating Beacon range supersedes the traditional belt driven parabolic reflector type Beacons and offers a superior operating life. Using an internal Reflective Mirror and incorporating 18 Super Bright LEDs, these units offer a robust, powerful signal, ideally suited for general signalling and industrial applications.
Continuously rated
2 Rotating options
Low current consumption
Suitable for surface mounting
360° light output around the vertical axis
Related links
- Moflash R401 Series LED Beacon 280V ac/dc Surface IP65
- Moflash R400 Series LED Beacon 280V ac/dc Surface IP65
- Moflash LED-TL Modular Series Amber Beacon 280V ac/dc Steady Surface IP65
- Moflash LED-TL Modular Series Green Beacon 280V ac/dc Steady Surface IP65
- Moflash LED TL Series Amber Beacon 280V ac/dc Steady Wall LED Bulb, IP65
- Moflash LED-TL Modular Series Green Beacon 280V ac/dc Steady Wall LED Bulb, IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Flashing LED Bulb, IP65
- Moflash R401 Series Rotating Beacon Surface Mount Incandescent Bulb, IP65
