Banner K50 Beacon Series Red Steady Beacon, 85 → 130 V ac, Panel-Mounted, LED Bulb, IP67, IP69K
- RS Stock No.:
- 295-209
- Mfr. Part No.:
- K50BCLRA120Q
- Manufacturer:
- Banner
Stock information currently inaccessible
- RS Stock No.:
- 295-209
- Mfr. Part No.:
- K50BCLRA120Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Supply Voltage | 85 → 130 V ac | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Mounting Style | Panel-Mounted | |
| Bulb Type | LED | |
| Series | K50 Beacon | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Supply Voltage 85 → 130 V ac | ||
Light Effect Steady | ||
Lens Colour Red | ||
Mounting Style Panel-Mounted | ||
Bulb Type LED | ||
Series K50 Beacon | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- US
The Banner Beacon is designed to provide robust signalling in both indoor and outdoor environments. With its rugged thermoplastic housing rated for extreme conditions, this beacon ensures high visibility even in bright daylight. It is suitable for a range of applications, particularly for industrial settings where durability and reliability are paramount. The K50 offers a two-colour indication, allowing versatile configurations to notify personnel effectively.
Light is visible from all angles ensuring clear communication of signals
Designed with reliable circuitry enhancing operational safety
Can withstand extreme temperatures making it ideal for demanding environments
Designed with reliable circuitry enhancing operational safety
Can withstand extreme temperatures making it ideal for demanding environments
Related links
- Banner K50 Beacon Series Red LED Bulb Base IP69K
- Banner K50 Beacon Series Red Steady LED Beacon 130V ac IP67, IP69K
- Banner K50 Beacon Series Red Rotating LED Beacon 30V dc IP67, IP69K
- Banner K50 Beacon Series Red Steady LED Beacon 250V ac IP69K, IP67
- Banner K50 Beacon Series Green Yellow Steady LED Beacon 30V dc IP67, IP69K
- Banner K50 Beacon Series Green Red Steady LED Beacon 30V ac IP69K, IP67
- Banner K50 Beacon Series Yellow Steady LED Beacon 130V ac IP67, IP69K
- Banner K50 Beacon Series Green Steady LED Beacon 130V ac IP69K, IP67
