Pfannenberg PY X-S-05 Series Yellow Beacon 24V dc Flashing Panel, Xenon Bulb, IP66
- RS Stock No.:
- 460-388
- Mfr. Part No.:
- 21510803055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€128.08
(exc. VAT)
€157.54
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.08 |
*price indicative
- RS Stock No.:
- 460-388
- Mfr. Part No.:
- 21510803055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Panel | |
| Current Consumption | 800mA | |
| Current Type | AC/DC | |
| Base Diameter | 98mm | |
| Terminal Type | Cable Wire | |
| Maximum Supply Voltage | 24V dc | |
| Series | PY X-S-05 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN 54113-2, DIN EN 60073, DIN EN 842, DIN EN 981, DIN-VDE 0837, EN 54-23, EN 60529, EN 60825-1, IEC 73, IEC 825 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Panel | ||
Current Consumption 800mA | ||
Current Type AC/DC | ||
Base Diameter 98mm | ||
Terminal Type Cable Wire | ||
Maximum Supply Voltage 24V dc | ||
Series PY X-S-05 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN 54113-2, DIN EN 60073, DIN EN 842, DIN EN 981, DIN-VDE 0837, EN 54-23, EN 60529, EN 60825-1, IEC 73, IEC 825 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact flashing light is versatile and suitable for many applications, offering safe and easy mounting. It provides installation options with external lugs or internal holes, and features a simple electrical connection on the bottom of the casing for added convenience.
The compact flashing light with yellow lens and grey base is not only adaptable to many applications, but it also stands out due to its safe and simple mounting
Installation options with external lugs or internal holes
Impact-proof lens made of polycarbonate
Stabilisation of the XENON tubes for increased resistance to shock and vibration
Also suitable for panel mounting
Certified according to EN54-23 and VDS and therefore suitable for fire alerting
Service life: after 8 million flashes, still 70% light emission
Dimensions: LxWxH: 86 x 110 x 81mm
Maximum visibility: 164m
Optional with Soft Start Module (SSM) for reduction of starting current
Optional with GL and MED certification
Housings can be stacked
Related links
- Pfannenberg PY X-S-05 Series Yellow Beacon 24V dc Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Yellow Beacon 24V Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Yellow Beacon 230V Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Yellow Beacon 230V ac Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Clear Beacon 24V dc Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Red Beacon 24V dc Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Amber Beacon 24V dc Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Amber Beacon 230V dc Flashing Panel IP66
