Pfannenberg PY X-L-15 Series Red Beacon 230V ac Flashing Free, LED Bulb, IP66
- RS Stock No.:
- 460-488
- Mfr. Part No.:
- 21561105055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€345.26
(exc. VAT)
€424.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.26 |
*price indicative
- RS Stock No.:
- 460-488
- Mfr. Part No.:
- 21561105055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Free | |
| Current Type | AC/DC | |
| Current Consumption | 150mA | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 230V ac | |
| Series | PY X-L-15 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 157mm | |
| IP Rating | IP66 | |
| Standards/Approvals | VdS, VDE 0199, UL, NEMA 4/4X, IEC 825, IEC 73, EN 981, EN 842, EN 60825-1, EN 60529, EN54-23, EN 50102, EAC, DIN-VDE 0837, DIN EN 60073, DIN EN 54, DIN 54113-2 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Mount Type Free | ||
Current Type AC/DC | ||
Current Consumption 150mA | ||
Terminal Type Wire | ||
Maximum Supply Voltage 230V ac | ||
Series PY X-L-15 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 157mm | ||
IP Rating IP66 | ||
Standards/Approvals VdS, VDE 0199, UL, NEMA 4/4X, IEC 825, IEC 73, EN 981, EN 842, EN 60825-1, EN 60529, EN54-23, EN 50102, EAC, DIN-VDE 0837, DIN EN 60073, DIN EN 54, DIN 54113-2 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing lights feature an easy and safe installation design, ensuring failure-free mounting in the shortest time. They have a degree of protection rated at IP 66, providing excellent resistance to dust and water.
Powerful flashing light with red lens and grey base in an elegant pyramid design
The PYRA series flashing light is not only adaptable to many applications, but it also stands out due to its safe and simple mounting
Installation options with external lugs or internal holes
Impact-proof lens made of polycarbonate
Stabilisation of the XENON tubes for increased resistance to shock and vibration
Flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)
Flashing lights can be operated in full synchronisation with each other
Optional as CPR-version with EN54-23 approval
Optional with soft start module (SSM)
Related links
- Pfannenberg PY X-L-15 Series Red Flashing Beacon 230V ac IP66
- Pfannenberg PY X-L-15 Series Red Flashing Beacon 230V ac IP66
- Pfannenberg PY X-L-15 Series Amber Flashing Beacon 230V ac IP66
- Pfannenberg PY X-L-15 Series Yellow Flashing Beacon 230V ac IP66
- Pfannenberg PY X-L-15 Series Yellow Flashing Beacon 24V ac IP66
- Pfannenberg PY X-L-15 Series Amber Flashing Beacon 24V ac IP66
- Pfannenberg PY X-L-15 Series Amber Flashing Beacon 24V IP66
- Pfannenberg PY X-L-15 Series Clear Flashing Beacon 24V dc IP66
