Pfannenberg PY X-L-15 Series Amber Beacon 230V ac Flashing Free, LED Bulb, IP66
- RS Stock No.:
- 461-000
- Mfr. Part No.:
- 21561104000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€345.26
(exc. VAT)
€424.67
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €345.26 |
*price indicative
- RS Stock No.:
- 461-000
- Mfr. Part No.:
- 21561104000
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 150mA | |
| Current Type | AC/DC | |
| Mount Type | Free | |
| Base Diameter | 7mm | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 230V ac | |
| Series | PY X-L-15 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 157mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60825-1, EN 60529, EAC, DIN EN 54, DIN EN 60073, EN 842, IEC 73, DIN EN 981, DIN-VDE 0837, IEC 825, NEMA 4/4X, UL or VdS, EN54-23, DIN 54113-2, EN 50102 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 150mA | ||
Current Type AC/DC | ||
Mount Type Free | ||
Base Diameter 7mm | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 230V ac | ||
Series PY X-L-15 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 157mm | ||
IP Rating IP66 | ||
Standards/Approvals EN 60825-1, EN 60529, EAC, DIN EN 54, DIN EN 60073, EN 842, IEC 73, DIN EN 981, DIN-VDE 0837, IEC 825, NEMA 4/4X, UL or VdS, EN54-23, DIN 54113-2, EN 50102 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY X-L-15 Series Amber Flashing Beacon 230V ac IP66
- Pfannenberg PY X-L-15 Series Amber Flashing Beacon 24V ac IP66
- Pfannenberg PY X-L-15 Series Amber Flashing Beacon 24V IP66
- Pfannenberg PY X-L-15 Series Red Flashing Beacon 230V ac IP66
- Pfannenberg PY X-L-15 Series Yellow Flashing Beacon 230V ac IP66
- Pfannenberg PY X-L-15 Series Red Flashing Beacon 230V ac IP66
- Pfannenberg PY X-L-15 Series Yellow Flashing Beacon 24V ac IP66
- Pfannenberg PY X-L-15 Series Clear Flashing Beacon 24V dc IP66
