Pfannenberg PMF LED-HI-SIL Series Red Beacon 24V Flashing Direct, Bracket, LED Bulb, IP55

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-660
Mfr. Part No.:
21154635006
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Direct, Bracket

Current Consumption

300mA

Current Type

DC

Base Diameter

130mm

Terminal Type

Cage Clamp

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Series

PMF LED-HI-SIL

Maximum Operating Temperature

55°C

Height

185mm

IP Rating

IP55

Standards/Approvals

EN 60825-1, VDE 0199, IEC 825, IEC 73, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN EN 60073, DIN EN 54, DIN 54113-2

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy