Pfannenberg CWB-ATEX Series Yellow Signal Beacons 80V Flashing Surface, IP66

Image representative of range

Subtotal (1 unit)*

€2,573.31

(exc. VAT)

€3,165.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,573.31

*price indicative

RS Stock No.:
563-442
Distrelec Article No.:
303-69-798
Mfr. Part No.:
31006583000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Stainless Steel

Current Consumption

130mA

Mount Type

Surface

Current Type

DC

Terminal Type

Screw

Housing Colour

Yellow, Grey

Maximum Supply Voltage

80V

Lamp Included

Yes

Series

CWB-ATEX

IP Rating

IP66

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy