AUER Signal Q Series Red Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-466
- Mfr. Part No.:
- 874762408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€490.28
(exc. VAT)
€603.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €490.28 |
*price indicative
- RS Stock No.:
- 617-466
- Mfr. Part No.:
- 874762408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon combines innovative technology with robust design, making it ideal for both industrial and general applications. With its compact 184 mm cubic shape, it boasts six high-power LEDs that deliver exceptional luminous intensity of up to 250 cd. Users can easily switch between three different strobe patterns externally, ensuring versatility for various signaling needs. Built with a high degree of protection (IP66) and impact resistance (IK09), it remains a reliable choice in challenging environments. The transparent polycarbonate lens, available in multiple colors, is designed for optimal light diffusion and a full 360° signaling effect, while the units distinctive lightweight construction enhances ease of installation. Perfect for demanding scenarios, this beacon is crafted to endure extreme temperatures and offers an impressive service life of over 50,000 hours, ensuring long-term performance.
Compact cubic design ensures minimal space usage
High-power LEDs offer vibrant visibility
External strobe pattern switching allows for flexible operation
IP66 protection ensures dust and water resistance for outdoor use
IK09 impact rating guarantees durability against physical shocks
Available in various lens colors to meet signaling requirements
Related links
- AUER Signal Q Series Red Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Red Beacon 240V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Orange Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Blue Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Yellow Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Red Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal N Series Red Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal Q Series Orange Beacon 240V ac/dc Multi Strobe Tube IP66
