AUER Signal Q Series Blue Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-526
- Mfr. Part No.:
- 874176408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€132.90
(exc. VAT)
€163.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.90 |
*price indicative
- RS Stock No.:
- 617-526
- Mfr. Part No.:
- 874176408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V ac/dc | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is expertly crafted to deliver exceptional signaling capabilities for a wide range of industrial applications. Designed using advanced LED technology, its compact 94 mm cubic structure ensures a space-efficient solution without compromising on visibility. The beacon offers impressive frontal and lateral signaling effects, ensuring optimum safety and awareness in any environment. Its robust housing meets high protection standards, making it ideal for demanding conditions. The device also boasts the versatility of four different strobe patterns, which can be easily switched externally, adapting to your specific signaling needs effectively. Additionally, the integrated diffuser and specialized lens pattern provide an optimal 360-degree signaling effect, making it an essential addition to your safety equipment.
Modern LED technology ensures high energy efficiency
A high degree of protection with an IP66 rating for harsh environments
Versatile mounting options facilitate easy installation in various settings
Exceptional impact resistance, rated IK09, guarantees durability
Combinations with multi-tone alarm sounders enhance alert capabilities
Related links
- AUER Signal Q Series Blue Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Orange Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Red Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Yellow Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Red Beacon 240V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Orange Beacon 240V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Blue Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal N Series Blue Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
