AUER Signal Q Series Yellow Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-527
- Mfr. Part No.:
- 874177313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€132.90
(exc. VAT)
€163.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.90 |
*price indicative
- RS Stock No.:
- 617-527
- Mfr. Part No.:
- 874177313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon stands out with its innovative design and advanced LED technology. Crafted for reliability and efficiency, it offers a superb frontal and lateral signaling effect, making it ideal for various industrial and general applications. The beacon's ability to switch between four distinct strobe patterns externally ensures versatility, while the impressive luminous intensity enhances visibility in any environment. With a robust housing and a high degree of protection, it's designed to withstand the rigors of tough conditions. This beacon not only meets industry standards but does so in an efficient manner, ensuring safety and direction in demanding situations.
Designed with a high degree of protection for reliability in harsh conditions
Easy to install with various mounting options that support flexible positioning
Offers a range of lens colors, allowing for customization to suit specific signaling needs
Features a duty cycle of 100%, ensuring constant operation when required
Incorporates an internal diffuser for optimal 360° light distribution
Related links
- AUER Signal Q Series Yellow Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal Q Series Red Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal Q Series Green Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal Q Series Orange Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal Q Series Blue Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal Q Series Clear Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal Q Series Yellow Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Red Beacon 240V ac/dc Multi Strobe Tube IP66
