AUER Signal ECO Series Clear Beacon 120V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-578
- Mfr. Part No.:
- 900024310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€66.70
(exc. VAT)
€82.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.70 |
*price indicative
- RS Stock No.:
- 617-578
- Mfr. Part No.:
- 900024310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Robust modular signal tower is designed to enhance visibility and communication in any industrial environment. Ideal for alerting or signaling purposes, it showcases a sleek and modern design that accommodates advanced LED technology, offering multiple lighting functions such as steady, flashing, and strobe effects. With a variety of lens colors available, this signal tower ensures high luminosity and can be tailored to specific needs. The device operates flawlessly under diverse conditions, supporting flexible configurations for installation while ensuring user-friendly connectivity. It stands out not just for its functional reliability but also contributes aesthetically to various settings.
Offers a complete range of high-luminosity LED light modules
Supports extensive configuration options, allowing for individual or pre-assembled towers
Features various lens color choices, ensuring adaptability to different signaling needs
Designed for simple connection and integration into existing systems
Built with high-performance standards to withstand tough operating conditions
Related links
- AUER Signal ECO Series Green Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Blue Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Yellow Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Red Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Clear Beacon 120V Flashing IP66
- AUER Signal ECO Series Clear Beacon 120V Flashing Base IP66
- AUER Signal ECO Series Clear Beacon 240V Flashing Tube IP66
