AUER Signal ECO Series Yellow Beacon 24V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-732
- Mfr. Part No.:
- 900037405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€60.37
(exc. VAT)
€74.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.37 |
*price indicative
- RS Stock No.:
- 617-732
- Mfr. Part No.:
- 900037405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visibility and communication in various environments. Featuring a robust construction, the signal tower seamlessly integrates modern LED technology, ensuring a high-performance output that stands out. Ideal for both steady and flashing signals, this versatile unit is suitable for a range of industrial applications. With multiple lens color options and configurations available, it allows for tailored solutions to meet specific operational needs. The integration of user-friendly connection technology and compatibility with conventional incandescent bulbs makes it a practical choice for upgrading existing systems. Further, the high degree of protection ensures durability in challenging conditions, making it a reliable addition to any setup.
Offers extensive mounting options to suit various installation needs
Features multiple color configurations, enhancing visual communication
Designed for user-friendly connectivity, allowing for quick setups
Provides dual functionality with both LED and traditional bulb compatibility
Boasts a high protection rating, ensuring longevity in hard-wearing environments
Related links
- AUER Signal ECO Series Green Beacon 24V Strobe Tube IP66
- AUER Signal ECO Series Orange Beacon 24V Strobe Tube IP66
- AUER Signal ECO Series Clear Beacon 24V Strobe Tube IP66
- AUER Signal ECO Series Blue Beacon 24V Strobe Tube IP66
- AUER Signal ECO Series Yellow Beacon 120V Strobe Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Yellow Beacon 24V Strobe IP66
- AUER Signal ECO Series Yellow Beacon 24V Strobe Base IP66
