Moflash LEDS100 ECO Series Amber Beacon 85V Static, Flashing Wall, LED Bulb, IP65
- RS Stock No.:
- 630-779
- Mfr. Part No.:
- LEDS100-03-01
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€64.15
(exc. VAT)
€78.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.15 |
*price indicative
- RS Stock No.:
- 630-779
- Mfr. Part No.:
- LEDS100-03-01
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Static, Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Current Consumption | 78mA | |
| Base Diameter | 65mm | |
| Terminal Type | Inside Enclosure Through Base | |
| Housing Colour | Amber | |
| Maximum Supply Voltage | 85V | |
| Minimum Operating Temperature | -25°C | |
| Series | LEDS100 ECO | |
| Maximum Operating Temperature | 55°C | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards/Approvals | WEEE, UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Static, Flashing | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Current Consumption 78mA | ||
Base Diameter 65mm | ||
Terminal Type Inside Enclosure Through Base | ||
Housing Colour Amber | ||
Maximum Supply Voltage 85V | ||
Minimum Operating Temperature -25°C | ||
Series LEDS100 ECO | ||
Maximum Operating Temperature 55°C | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards/Approvals WEEE, UKCA, RoHS, CE | ||
- COO (Country of Origin):
- GB
The Moflash LED Eco Beacons are designed for low current consumption, providing an energy-efficient solution for continuous signaling. They are suitable for both surface and wall mounting, with a 360° light output around the vertical axis, ensuring maximum visibility from all angles. Perfect for a wide range of applications needing reliable, eco-friendly lighting.
Continuously rated
IP65 protection rated
Related links
- Moflash LEDS100 ECO Series Red Beacon 85V Static LED Bulb, IP65
- Moflash LEDS100 ECO Series Green Beacon 85V Flashing LED Bulb, IP65
- Moflash LEDD100 ECO Series Green Beacon 85V Static LED Bulb, IP65
- Moflash LEDA100 ECO Series Red Beacon 85V Static LED Bulb, IP65
- Moflash LEDA100 ECO Series Green Beacon 85V Static LED Bulb, IP65
- Moflash LEDD100 ECO Series Amber Beacon 85V Flashing LED Bulb, IP65
- Moflash LEDA100 ECO Series Amber Beacon 85V Flashing LED Bulb, IP65
- Moflash LED 100 ECO Series Amber Beacon 80V Flashing Surface IP65
