Werma 300 Series Blue, Green, Amber, Red Beacon 24V Permanent Built-In, LED Bulb, IP54, IP65
- RS Stock No.:
- 638-921
- Mfr. Part No.:
- 300.100.62
- Manufacturer:
- Werma
Subtotal (1 unit)*
€525.48
(exc. VAT)
€646.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.48 |
*price indicative
- RS Stock No.:
- 638-921
- Mfr. Part No.:
- 300.100.62
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Blue, Green, Amber, Red | |
| Housing Material | Polycarbonate, Stainless Steel, Aluminium | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 835mA | |
| Mount Type | Built-In | |
| Terminal Type | M12 Plug Connector | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | 300 | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP54, IP65 | |
| Standards/Approvals | CE, RoHS, UKCA (Importer), WEEE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Blue, Green, Amber, Red | ||
Housing Material Polycarbonate, Stainless Steel, Aluminium | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 835mA | ||
Mount Type Built-In | ||
Terminal Type M12 Plug Connector | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series 300 | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP54, IP65 | ||
Standards/Approvals CE, RoHS, UKCA (Importer), WEEE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 1450 24V RGBA
Beacons
The Werma RGB Clip is a fully integrated signaling system designed to seamlessly blend with the main product, offering permanent lighting and homogeneous illumination for consistent visibility. It connects via a pre-assembled M12 plug and is securely mounted with a clip. Its precise integration minimizes dirt traps and prevents openings in the design. Made from durable materials like aluminum, PC, and stainless steel, the clip features a translucent dome and a sleek black housing for a modern look. The connection is made through a 5-pole M12 plug, ensuring reliable performance.
IP54 and IP65 rated
Built in mounting
24V rated
Protection class 3
Service life optical 50000 h maximum
Related links
- Werma 300 Series Green Blue LED Bulb IP65
- Werma 300 Series Amber Green LED Bulb IP65
- Werma 300 Series Blue Red Beacon 24V Permanent Built-In IP54, IP65
- Werma 300 Series Red Green Beacon 24V Permanent Built-In IP54, IP65
- Werma 300 Series Amber Red LED Bulb IP65
- Werma 300 Series Red Blue LED Bulb IP65
- Werma 300 Series Red Blue Beacon 24V Permanent Built-In IP54, IP65
- Werma 300 Series Green Blue Beacon 24V Permanent Built-In IP54, IP65
