Klaxon PNC Series Red Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
- RS Stock No.:
- 642-875
- Mfr. Part No.:
- PNC-0211
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 642-875
- Mfr. Part No.:
- PNC-0211
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 120dB | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Sounder Type | Nexus 120 Sounder | |
| Current Consumption | 550mA | |
| Mount Type | Fixed | |
| Terminal Type | Wire | |
| Series | PNC | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 60V | |
| Housing Colour | Red | |
| Sound Level at 1m | 120dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 120dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Standards/Approvals | EN54-3 Type B | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 120dB | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Continuous | ||
Sounder Type Nexus 120 Sounder | ||
Current Consumption 550mA | ||
Mount Type Fixed | ||
Terminal Type Wire | ||
Series PNC | ||
Bulb Type LED | ||
Maximum Supply Voltage 60V | ||
Housing Colour Red | ||
Sound Level at 1m 120dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 120dB | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 120 Sounder Beacon is a very high output sounder beacon designed for fire and industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Three alarm stages
Low in rush current
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 120 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Red Beacon Low Current Consumption Sounder
