Klaxon QSB Series Green Beacon 30V Flashing, Static, LED Bulb, IP65, IP67
- RS Stock No.:
- 642-904
- Mfr. Part No.:
- QBS-0309
- Manufacturer:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 642-904
- Mfr. Part No.:
- QBS-0309
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing, Static | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 30mA | |
| Current Type | DC | |
| Base Diameter | 74.5mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Series | QSB | |
| Maximum Operating Temperature | 60°C | |
| Height | 38mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing, Static | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 30mA | ||
Current Type DC | ||
Base Diameter 74.5mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Series QSB | ||
Maximum Operating Temperature 60°C | ||
Height 38mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Flashguard high effective beacons are ideal visual indicators in a variety of applications. Utilising modern LED components to provide a flash that matches or improves on previous designs and technologies whilst offering longer expected component life. Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. It comes complete with a moulded screw and nylon wingnut.
Compact and clean sleek appearance
Long life LED design
Weatherproof rated IP67 protection
White high quality polycarbonate housing
Related links
- Klaxon QSB Series Blue Beacon 230V Flashing LED Bulb IP67
- Klaxon QSB Series Amber Beacon 110V Flashing LED Bulb IP67
- Klaxon QSB Series Clear Beacon 30V Flashing LED Bulb, IP65
- Klaxon QSB Series Green Static Standard Mount LED Bulb IP65
- Klaxon QSB Series Green Beacon 110V Flashing LED Bulb IP65
- Klaxon QSB Series Blue Beacon 30V Static LED Bulb, IP65
- Klaxon QSB Series Amber Beacon 30V Static LED Bulb IP65
- Klaxon QSB Series Red Beacon 230V Flashing LED Bulb, IP65
