Klaxon QSB Series Red Beacon 230V Flashing, Static Standard Mount, LED Bulb, IP65

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
642-905
Mfr. Part No.:
QBS-0310
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Light Effect

Flashing, Static

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC

Current Consumption

35mA

Mount Type

Standard Mount

Base Diameter

85mm

Terminal Type

Terminal Block

Housing Colour

White

Lamp Included

Yes

Maximum Supply Voltage

230V

Minimum Operating Temperature

-20°C

Series

QSB

Maximum Operating Temperature

60°C

Height

81mm

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon Flashguard high effective beacons are Ideal Visual indicators in a variety of applications. Utilising modern LED components to provide a flash that matches or improves on previous designs and technologies whilst offering longer expected component life. Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. It includes a Terminal Block and a 27mm deep base supplied with a seal and Gromit.

Compact and clean sleek appearance

Long life LED design

Weatherproof rated IP65 protection

White high quality polycarbonate housing

Interfere less safety locking head to base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy