Klaxon QSB Series Clear Beacon 110V Static, Flashing Standard Mount, LED Bulb, IP67, IP65

Image representative of range

Subtotal (1 unit)*

€26.30

(exc. VAT)

€32.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.30

*price indicative

RS Stock No.:
708-115
Mfr. Part No.:
QBS-0317
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Light Effect

Static, Flashing

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

35mA

Current Type

AC

Mount Type

Standard Mount

Base Diameter

85mm

Housing Colour

White

Terminal Type

Terminal Block

Maximum Supply Voltage

110V

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Series

QSB

Maximum Operating Temperature

60°C

Height

81mm

IP Rating

IP67, IP65

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon Flashguard high effective beacons are Ideal Visual indicators in a variety of applications. Utilising modern LED components to provide a flash that matches or improves on previous designs and technologies whilst offering longer expected component life. Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. It includes a Terminal Block and a 27mm deep base supplied with a seal and Gromit.

Compact and clean sleek appearance

Long life LED design

Weatherproof rated IP65 protection

White high quality polycarbonate housing

Interfere less safety locking head to base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy