Schneider Electric Harmony XVR Series Blue Beacon 60V dc Blinking, Flashing, Rotating Inverted, Sideway, Upright, LED
- RS Stock No.:
- 758-578
- Mfr. Part No.:
- XVR3E06
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€278.62
(exc. VAT)
€342.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.62 |
*price indicative
- RS Stock No.:
- 758-578
- Mfr. Part No.:
- XVR3E06
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Blinking, Flashing, Rotating | |
| Lens Colour | Blue | |
| Housing Material | PBT (polybutylene terephthalate), Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Inverted, Sideway, Upright | |
| Current Consumption | 1000mA | |
| Base Diameter | 100mm | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 60V dc | |
| Minimum Operating Temperature | -20°C | |
| Series | Harmony XVR | |
| Maximum Operating Temperature | 50°C | |
| Height | 139mm | |
| IP Rating | IP23, IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Blinking, Flashing, Rotating | ||
Lens Colour Blue | ||
Housing Material PBT (polybutylene terephthalate), Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Inverted, Sideway, Upright | ||
Current Consumption 1000mA | ||
Base Diameter 100mm | ||
Lamp Included Yes | ||
Maximum Supply Voltage 60V dc | ||
Minimum Operating Temperature -20°C | ||
Series Harmony XVR | ||
Maximum Operating Temperature 50°C | ||
Height 139mm | ||
IP Rating IP23, IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Schneider Electric illuminated beacon functions as a reliable Visual signalling solution, featuring an integral LED light is designed for various industrial applications, including forklifts and automated guided vehicles.
Illuminated with blue LED light for clear visibility
Rated supply voltage of 48 V DC ensures compatibility
Resistant to vibrations with ratings up to 7.1 gn
Durable construction using polycarbonate and polybutylene terephthalate materials
IP65 protection rating allows for indoor and upright outdoor use
Compact dimensions: 100 mm diameter and 139 mm height
Related links
- Schneider Electric Harmony XVR Series Green Flashing LED Bulb Base IP65
- Schneider Electric Harmony XVR Series Green Flashing LED Bulb Base IP65
- Schneider Electric Harmony XVR Series Blue Flashing LED Bulb Base IP65
- Schneider Electric Harmony XVR Series Green Flashing LED Bulb Base IP65
- Schneider Electric Harmony XVR Series Red Flashing LED Bulb Base IP65
- Schneider Electric Harmony XVR Series Amber Flashing LED Bulb Base IP23
- Schneider Electric Harmony XVR Series Red Flashing LED Bulb Panel IP65
- Schneider Electric Harmony Series Amber Flashing LED Bulb Base IP65
