Banner K50 Series Clear Indicator 30V dc Multicolour Threaded Mount, LED Bulb, IP67
- RS Stock No.:
- 924-494
- Mfr. Part No.:
- K50PBLRGB7Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€135.53
(exc. VAT)
€166.70
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.53 |
*price indicative
- RS Stock No.:
- 924-494
- Mfr. Part No.:
- K50PBLRGB7Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 220mA | |
| Mount Type | Threaded Mount | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | Integral Quick Disconnect Fitting | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 59.8mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 220mA | ||
Mount Type Threaded Mount | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type Integral Quick Disconnect Fitting | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 59.8mm | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- MX
The Banner indicator device delivers bright, multicolour illumination for indoor and outdoor applications, providing customisable visibility in various settings. Its rugged design ensures durability while facilitating easy programming through dedicated software.
Daylight-visible multicolour LED indicator supports seven distinct colours
Robust IP67 and IP69K ratings ensure reliable performance in harsh environmental conditions
Programmable configurations allow for tailored flash patterns and animations
Bimodal inputs support both PNP and NPN connections for flexible wiring options
Available in multiple connector styles for easy integration into existing systems
Related links
- Banner K50 Series Transparent Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Multicolour Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50L Series Clear Indicator 30V dc Continuous Threaded Mount IP67
- Banner K50 Series Transparent Indicator 24V Multicolour Threaded IP66 IP69K
- Banner K90 Pro Series Diffused Indicator 30V dc Multicolour Base Mount IP67
- Banner GS60 Pro Series Clear Task Light 30V dc Multicolour Base Mount IP66
- Banner K30 Pro Series Green Touch Button 30V dc Multicolour Base Mount IP67
- Banner K50 Series Yellow LED Beacon 30V dc Steady Base IP69K, IP67
