Moflash LED-TL Modular Series Red Beacon 280V ac/dc Steady Surface, Wall, LED Bulb, IP65
- RS Stock No.:
- 122-6689
- Mfr. Part No.:
- LED-TL-03-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€98.89
(exc. VAT)
€121.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.89 |
*price indicative
- RS Stock No.:
- 122-6689
- Mfr. Part No.:
- LED-TL-03-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Surface, Wall | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 280V ac/dc | |
| Series | LED-TL Modular | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Surface, Wall | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 280V ac/dc | ||
Series LED-TL Modular | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Industrial LED Traffic Light - TL Series
Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.
Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Related links
- Moflash LED-TL Modular Series Red Beacon 280V ac/dc Steady Surface LED Bulb, IP65
- Moflash LED-TL Modular Series Green Beacon 280V ac/dc Steady Surface LED Bulb, IP65
- Moflash LED-TL Modular Series Amber Beacon 280V ac/dc Steady Surface LED Bulb, IP65
- Moflash LED-TL Modular Series Green Beacon 230V ac/dc Flashing Wall IP65
- Moflash LED-TL Modular Series Amber Beacon 280V ac/dc Steady Wall IP65
- Moflash LED-TL Modular Series Amber Beacon 280V ac/dc Steady Surface IP65
- Moflash LED-TL Modular Series Green Beacon 280V ac/dc Steady Wall LED Bulb, IP65
- Moflash LED-TL Modular Series Green Beacon 280V ac/dc Steady Surface IP65
