AUER Signal PF-H Series Red Multi Strobe Beacon 48V ac/dc, LED Bulb Threaded, IP67, IP66
- RS Stock No.:
- 135-0414
- Distrelec Article No.:
- 302-56-864
- Mfr. Part No.:
- 860512405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€123.24
(exc. VAT)
€151.59
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.24 |
*price indicative
- RS Stock No.:
- 135-0414
- Distrelec Article No.:
- 302-56-864
- Mfr. Part No.:
- 860512405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 0.285A | |
| Mount Type | Threaded | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | PF-H | |
| Maximum Operating Temperature | 60°C | |
| Height | 101mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 0.285A | ||
Mount Type Threaded | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series PF-H | ||
Maximum Operating Temperature 60°C | ||
Height 101mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
Auer P Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP66/67 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, vertical, pole or magnet mounting available. Ideal for use in industrial/process/general applications. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66/67 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Prewired 1 m cable
Related links
- AUER Signal PCL Series Amber Flashing LED Bulb Threaded IP66
- AUER Signal Q Series Red Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal N Series Red Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal Q Series Orange Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Blue Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP67, IP65
